Part Details for CLP-106-02-G-D-BE-A-K-FR by Samtec Inc
Overview of CLP-106-02-G-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-106-02-G-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-106-02-G-D-BE-
|
Avnet Americas | Connector Socket Strip 12 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-106-02-G-D-BE-) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$0.9400 / $2.0200 | Buy Now |
DISTI #
200-CLP10602GDBEAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$1.4100 / $2.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
DISTI #
000000000006201845
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1050 | 0 |
|
$0.8700 / $2.0200 | Buy Now |
DISTI #
CLP-106-02-G-D-BE-A-K-FR
|
Avnet Abacus | Connector Socket Strip 12 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-106-02-G-D-BE-A-K-FR) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
DISTI #
5f8e9d7ee56a714058c76d3b
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1050 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.0100 / $1.8200 | Buy Now |
Part Details for CLP-106-02-G-D-BE-A-K-FR
CLP-106-02-G-D-BE-A-K-FR CAD Models
CLP-106-02-G-D-BE-A-K-FR Part Data Attributes
|
CLP-106-02-G-D-BE-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-106-02-G-D-BE-A-K-FR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |