-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6905
|
Newark | Socket, 1.27Mm, Smd-Dh, 2X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Clp Series, Gender:Receptacle Rohs Compliant: Yes |Samtec CLP-105-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 957 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
68AJ1524
|
Newark | Socket, 1.27Mm, Smd-Dh, 2X5Way Rohs Compliant: Yes |Samtec CLP-105-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $3.3300 | Buy Now |
DISTI #
2266-CLP-105-02-L-DH-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
86 In Stock |
|
$2.2900 | Buy Now |
DISTI #
SAM9233-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4760 / $2.8000 | Buy Now |
DISTI #
CLP-105-02-L-DH
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: CLP-105-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 957 Factory Stock |
|
$1.6000 / $3.0000 | Buy Now |
DISTI #
200-CLP10502LDH
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 133 |
|
$0.7200 / $3.0000 | Buy Now |
DISTI #
V99:2348_07900457
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks Date Code: 1914 | Americas - 6 |
|
$2.1300 / $3.0000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
86 Partner Stock |
|
$0.7340 / $3.0600 | Buy Now |
DISTI #
CLP-105-02-L-DH
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: CLP-105-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 957 Factory Stock |
|
$1.6000 / $3.0000 | Buy Now |
|
Powell Electronics | .050 Tiger Claw Rugged Min Qty: 1 | 284 |
|
$1.4600 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-105-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-105-02-L-DH
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, E.L.P. | |
Body Breadth | 0.135 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for CLP-105-02-L-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-105-02-L-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-105-T-DH-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-T-DH-TR |
SSM-105-F-DH-FR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-F-DH-FR |
SSM-105-F-DH-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-F-DH-LC-TR |
SSM-105-S-DH-009 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-S-DH-009 |
SSQ-105-02-G-Q-RA-LL | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-105-02-L-DH vs SSQ-105-02-G-Q-RA-LL |
SSM-105-L-DV-009-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-L-DV-009-K |
SSQ-105-02-T-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLP-105-02-L-DH vs SSQ-105-02-T-D-LL |
SSM-105-S-DV-009-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-S-DV-009-P |
SL21051-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Foxconn | CLP-105-02-L-DH vs SL21051-P |
SSM-105-L-DV-LC-005-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLP-105-02-L-DH vs SSM-105-L-DV-LC-005-K-TR |