Part Details for CLP-103-02-G-D-A-K-FR by Samtec Inc
Overview of CLP-103-02-G-D-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-103-02-G-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-103-02-G-D-A-K
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-103-02-G-D-A-K) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$0.6800 / $1.4100 | Buy Now |
DISTI #
200-CLP10302GDAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$1.0100 / $1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
000000000006307405
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1125 | 0 |
|
$0.7400 / $1.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $2.7500 | Buy Now |
DISTI #
6065a0d822b1c876b0c67fa2
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1125 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7400 / $1.4100 | Buy Now |
Part Details for CLP-103-02-G-D-A-K-FR
CLP-103-02-G-D-A-K-FR CAD Models
CLP-103-02-G-D-A-K-FR Part Data Attributes
|
CLP-103-02-G-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-103-02-G-D-A-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |