CLP-102-02-L-DH-TR
Samtec Inc
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of CLP-102-02-L-DH-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CLP-102-02-L-DH-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51P3210
Newark Connector, Receptacle, 4 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Clp Series Rohs Compliant: Yes |Samtec CLP-102-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4800
  • 500 $1.2200
  • 1,000 $1.0500
  • 2,500 $0.9730
  • 5,000 $0.9240
  • 10,000 $0.9030
$0.9030 / $1.4800 Buy Now
DISTI # 612-CLP-102-02-L-DH-TRCT-ND
DigiKey CONN RCPT 4POS 0.05 GOLD SMD R/A Min Qty: 1000 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1,000 $1.1211
  • 2,000 $1.0837
  • 3,000 $1.0464
  • 5,000 $0.9940
  • 10,000 $0.9716
$0.9716 / $1.1211 Buy Now
DISTI # CLP-102-02-L-DH-TR
Avnet Americas Conn Socket Strip SKT 4 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: CLP-102-02-L-DH-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
$0.9600 / $1.9600 Buy Now
DISTI # 200-CLP10202LDHTR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant 322
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
  • 2,000 $0.8100
  • 5,000 $0.6600
  • 10,000 $0.5000
$0.5000 / $1.9600 Buy Now
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
  • 2,000 $0.8100
  • 5,000 $0.6600
  • 10,000 $0.5000
$0.5000 / $1.9600 Buy Now
DISTI # 000000000001282818
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
  • 2,000 $0.8100
$0.8100 / $1.9600 Buy Now
DISTI # CLP-102-02-L-DH-TR
Avnet Abacus Conn Socket Strip SKT 4 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: CLP-102-02-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
  • 2,000 $0.8100
  • 5,000 $0.6600
  • 10,000 $0.5000
$0.5000 / $1.9600 Buy Now
DISTI # 5cd8d6accd7c1c4c382313a0
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $1.9600
  • 50 $1.6600
  • 100 $1.3900
  • 500 $1.1400
  • 1,000 $0.9600
  • 2,000 $0.8100
  • 5,000 $0.6600
  • 10,000 $0.5000
$0.5000 / $1.9600 Buy Now

CAD Models for CLP-102-02-L-DH-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLP-102-02-L-DH-TR by Samtec Inc

CLP-102-02-L-DH-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Body Breadth
0.135 inch
Body Depth
0.12 inch
Body Length
0.117 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.112 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9878 mm
Plating Thickness
10u inch
Rated Current (Signal)
1.8 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. CLP-102-02-L-DH-TR
    Samtec Inc
    Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-102-02-L-DH-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-102-02-L-DH-TR by Samtec Inc

  • Please alert me when CLP-102-02-L-DH-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLP-102-02-L-DH-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-102-02-L-DH-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLP-102-02-L-DH-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-102-02-L-DH-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-102-02-L-DH-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: