Part Details for CLP-102-02-F-D-BE-FR by Samtec Inc
Overview of CLP-102-02-F-D-BE-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-102-02-F-D-BE-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-102-02-F-D-BE-
|
Avnet Americas | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-102-02-F-D-BE-) Min Qty: 1725 Package Multiple: 1725 Container: Reel | 0 |
|
$0.3222 / $0.6300 | Buy Now |
DISTI #
200-CLP10202FDBEFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch | 0 |
|
$0.4500 / $0.6300 | Order Now |
|
Onlinecomponents.com | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.3670 / $0.5820 | Buy Now |
DISTI #
000000000006201673
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1725 | 0 |
|
$0.3600 / $0.6300 | Buy Now |
DISTI #
CLP-102-02-F-D-BE-FR
|
Avnet Abacus | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R (Alt: CLP-102-02-F-D-BE-FR) RoHS: Compliant Min Qty: 1725 Package Multiple: 1725 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 4 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.3670 / $0.5820 | Buy Now |
DISTI #
5f69b8a6e56a714058519206
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1725 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.3600 / $0.6300 | Buy Now |
Part Details for CLP-102-02-F-D-BE-FR
CLP-102-02-F-D-BE-FR CAD Models
CLP-102-02-F-D-BE-FR Part Data Attributes
|
CLP-102-02-F-D-BE-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-102-02-F-D-BE-FR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |