There are no models available for this part yet.
Overview of CLMMR2-AX by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLMMR2-AX by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71658479
|
RS | Clm Pnl Mts (150A / 600V) #8 - #2 Awg, Dbl Set Screw Male - Black (A) Drill Out | Marinco CLMMR2-AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7800 / $19.0200 | RFQ | |
Onlinecomponents.com | CLM 15 Series Panel Mounts (150A / 600V) #8 - #2 AWG, Double Set Screw Male - Black (A) Drill Out RoHS: Compliant | 51 Factory Stock |
|
$12.3200 / $16.1700 | Buy Now | ||
Master Electronics | CLM 15 Series Panel Mounts (150A / 600V) #8 - #2 AWG, Double Set Screw Male - Black (A) Drill Out RoHS: Compliant | 51 Factory Stock |
|
$12.3200 / $16.1700 | Buy Now |