CLMD53/30KVAR 400V 50HZ 65100011 by: ABB Low Voltage Products and Systems

Part Details for CLMD53/30KVAR 400V 50HZ 65100011 by ABB Low Voltage Products and Systems

Overview of CLMD53/30KVAR 400V 50HZ 65100011 by ABB Low Voltage Products and Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CR2AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 2A - Thyristor Low Power Use
CR3AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use
CR3AS-8UE-T23#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use

Price & Stock for CLMD53/30KVAR 400V 50HZ 65100011

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CLMD53/30KVAR 400V 50Hz 65100011 71
  • 1 $257.1771
$257.1771 Buy Now

Part Details for CLMD53/30KVAR 400V 50HZ 65100011

CLMD53/30KVAR 400V 50HZ 65100011 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLMD53/30KVAR 400V 50HZ 65100011 by ABB Low Voltage Products and Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLMD53/30KVAR 400V 50HZ 6... by ABB Low Voltage Products and Systems

Select Manufacturer
Which Manufacturer of CLMD53/30KVAR 400V 50HZ 6... would you like to use for your alert(s)?
  • Please alert me when CLMD53/30KVAR 400V 50HZ 6... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLMD53/30KVAR 400V 50HZ 6... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLMD53/30KVAR 400V 50HZ 6... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLMD53/30KVAR 400V 50HZ 6... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLMD53/30KVAR 400V 50HZ 6....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLMD53/30KVAR 400V 50HZ 65100011 by ABB Low Voltage Products and Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: