There are no models available for this part yet.
Overview of CLMAD3F-B by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLMAD3F-B by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71658395
|
RS | Clm Cam Reducer (400A / 600V) Male To Three (150A / 600V) Fem 3Fer - White (B) | Marinco CLMAD3F-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.3400 / $141.3000 | RFQ | |
Onlinecomponents.com | CLS 16 Series Cam Reducer (400A / 600V) Male to Three CLM 15 Series (150A / 600V) Female 3FER - White (B) RoHS: Compliant | 0 |
|
$89.2300 / $112.2600 | Buy Now |