Part Details for CLM7660CP by Sipex Corporation
Overview of CLM7660CP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CLM7660CP
CLM7660CP CAD Models
CLM7660CP Part Data Attributes:
|
CLM7660CP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
CLM7660CP
Sipex Corporation
Analog Circuit, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLM7660CP
This table gives cross-reference parts and alternative options found for CLM7660CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM7660CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660EPA | Switched Capacitor Regulator, PDIP8 | Teledyne Technologies Inc | CLM7660CP vs TC7660EPA |
TC7660EPA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | CLM7660CP vs TC7660EPA |
TC7660CPAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | CLM7660CP vs TC7660CPAG |
TC7660IJA | Switched Capacitor Regulator, CDIP8 | Teledyne Technologies Inc | CLM7660CP vs TC7660IJA |
TC7660MJAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | CLM7660CP vs TC7660MJAG |
TC7660EPAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | CLM7660CP vs TC7660EPAG |
TC7660CPA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | CLM7660CP vs TC7660CPA |
TC7660CPA | Switched Capacitor Regulator, PDIP8 | Teledyne Technologies Inc | CLM7660CP vs TC7660CPA |
TC7660C/JA | SWITCHED CAPACITOR REGULATOR | Microchip Technology Inc | CLM7660CP vs TC7660C/JA |
TC7660E/JA | SWITCHED CAPACITOR REGULATOR | Microchip Technology Inc | CLM7660CP vs TC7660E/JA |