Part Details for CLM7000 by Clairex Technologies Inc
Overview of CLM7000 by Clairex Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLM7000
CLM7000 CAD Models
CLM7000 Part Data Attributes
|
CLM7000
Clairex Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CLM7000
Clairex Technologies Inc
Light Dependent Resistor Output Optocoupler
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CLAIREX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LIGHT DEPENDENT RESISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |