Part Details for CLM4B-PKW-CWAXBBB3 by Cree, Inc.
Overview of CLM4B-PKW-CWAXBBB3 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for CLM4B-PKW-CWAXBBB3
CLM4B-PKW-CWAXBBB3 CAD Models
CLM4B-PKW-CWAXBBB3 Part Data Attributes
|
CLM4B-PKW-CWAXBBB3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM4B-PKW-CWAXBBB3
Cree, Inc.
Single Color LED, Orange, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 1960.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |