There are no models available for this part yet.
Overview of CLM4B-GKC-CYAYB793 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CLM4B-GKC-CYAYB793 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC4243
|
Newark | Smd Lm4-B Series Led -Green Color,3550-4500Mcd, hue From G7 To G9,tape And Reel |Cree Led CLM4B-GKC-CYAYB793 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now | |
DISTI #
90-CLM4B-GKC-CYAYB793TR-ND
|
DigiKey | LED GREEN 4PLCC SMD Min Qty: 2000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2492 | Buy Now | |
DISTI #
CLM4B-GKC-CYAYB793
|
Avnet Americas | LED Single Color Green 4500mcd 535nm 30mA 4-Pin Surface Mount T/R - Tape and Reel (Alt: CLM4B-GKC-CYAYB793) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-CLM4BGKCCYAYB793
|
Mouser Electronics | Standard LEDs - SMD Green SMD RoHS: Compliant | 0 |
|
$0.2490 / $0.3200 | Order Now | |
DISTI #
CLM4B-GKC-CYAYB793
|
TTI | Standard LEDs - SMD Green SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2470 | Buy Now |
CAD Models for CLM4B-GKC-CYAYB793 by Cree, Inc.
Part Data Attributes for CLM4B-GKC-CYAYB793 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|