Part Details for CLM4B-BKW-CUAVA353 by Cree, Inc.
Overview of CLM4B-BKW-CUAVA353 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CLM4B-BKW-CUAVA353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4238
|
Newark | Smd Lm4-B Series Led - Blue Color, full Rank, tape & Reel |Cree Led CLM4B-BKW-CUAVA353 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1900 | Buy Now |
DISTI #
90-CLM4B-BKW-CUAVA353CT-ND
|
DigiKey | LED BLUE 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3970 In Stock |
|
$0.1629 / $0.2300 | Buy Now |
DISTI #
CLM4B-BKW-CUAVA353
|
Avnet Americas | LED Single Color Blue 900mcd 475nm 35mA 4-Pin Surface Mount T/R - Tape and Reel (Alt: CLM4B-BKW-CUAVA353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1382 | Buy Now |
DISTI #
941-CLM4BBKWCUAVA353
|
Mouser Electronics | Standard LEDs - SMD Blue SMD RoHS: Compliant | 143523 |
|
$0.1530 / $0.2200 | Buy Now |
DISTI #
CLM4B-BKW-CUAVA353
|
TTI | Standard LEDs - SMD Blue SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1710 | Buy Now |
DISTI #
CLM4B-BKW-CUAVA353
|
Avnet Silica | (Alt: CLM4B-BKW-CUAVA353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM4B-BKW-CUAVA353
CLM4B-BKW-CUAVA353 CAD Models
CLM4B-BKW-CUAVA353 Part Data Attributes:
|
CLM4B-BKW-CUAVA353
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM4B-BKW-CUAVA353
Cree, Inc.
Single Color LED, Blue, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2017-08-01 | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 675.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES |