Part Details for CLM4B-AKB-CWAXB263 by Cree, Inc.
Overview of CLM4B-AKB-CWAXB263 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CLM4B-AKB-CWAXB263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2751
|
Newark | Smd Lm4-B Series Led -Amber Color, full Rank, tape & Reel Rohs Compliant: Yes |Cree Led CLM4B-AKB-CWAXB263 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1180 | Buy Now |
DISTI #
90-CLM4B-AKB-CWAXB263CT-ND
|
DigiKey | LED AMBER CLEAR 4PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1457 / $0.2000 | Buy Now |
DISTI #
CLM4B-AKB-CWAXB263
|
Avnet Americas | SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL - Tape and Reel (Alt: CLM4B-AKB-CWAXB263) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1101 / $0.1237 | Buy Now |
DISTI #
941-CLM4BAKBCWAXB263
|
Mouser Electronics | Standard LEDs - SMD 120DG AMB BLK FC HI BRT LED 591NM 2.4V RoHS: Compliant | 908 |
|
$0.1420 / $0.2000 | Buy Now |
DISTI #
CLM4B-AKB-CWAXB263
|
TTI | Standard LEDs - SMD 120DG AMB BLK FC HI BRT LED 591NM 2.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
CLM4B-AKB-CWAXB263
|
Avnet Silica | SMD LM4-B SERIES LED -AMBER COLOR,FULL RANK,TAPE & REEL (Alt: CLM4B-AKB-CWAXB263) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM4B-AKB-CWAXB263
CLM4B-AKB-CWAXB263 CAD Models
CLM4B-AKB-CWAXB263 Part Data Attributes:
|
CLM4B-AKB-CWAXB263
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM4B-AKB-CWAXB263
Cree, Inc.
Single Color LED, Amber, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 1960.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |