Amplifier Circuits
CLM4122M
Description: Buffer Amplifier, 1 Func, BIPolar, PDSO8, PLASTIC, SOIC-8

Overview of CLM4122M by Calogic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for CLM4122M by Calogic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLM4122M by Calogic Inc

CLM4122M
Calogic Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CALOGIC LLC
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.90.00.00
Amplifier Type
BUFFER
Average Bias Current-Max (IIB)
6 µA
Bandwidth (3dB)-Nom
180 MHz
Bias Current-Max (IIB) @25C
6 µA
Input Offset Voltage-Max
25000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
5.3 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Min
0.044 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.13 mm
Slew Rate-Min
700 V/us
Slew Rate-Nom
1000 V/us
Supply Current-Max
1.1 mA
Supply Voltage Limit-Max
10 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.27 mm
Want to compare parts?
  1. CLM4122M
    Calogic Inc
    Buffer Amplifier, 1 Func, BIPolar, PDSO8, PLASTIC, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM4122M by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM4122M by Calogic Inc

Select Manufacturer
Which Manufacturer of CLM4122M would you like to use for your alert(s)?
  • Please alert me when CLM4122M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM4122M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM4122M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM4122M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM4122M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM4122M by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: