-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM3C-WKW-CWBYA453 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7922
|
Newark | Led, Cool White, 2.7Mm X 2Mm, 1.85Cd, Led Color:Cool White, Led Mounting:Smd, Bulb Size:2Mm X 2.7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5911 |
|
$0.2080 / $0.5650 | Buy Now |
DISTI #
28X4731
|
Newark | Led, Cool White, 2.7Mm X 2Mm, 1.85Cd, Full Reel, Led Color:Cool White, Led Mounting:Smd, Bulb Siz... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
CLM3C-WKW-CWBYA453CT-ND
|
DigiKey | LED COOL WHITE DIFF 2PLCC SMD Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55197 In Stock |
|
$0.1940 / $0.2500 | Buy Now |
DISTI #
73P7922
|
Avnet Americas | 1400-3550 MCD, CHROM W4,W5, TAPE & REEL - Product that comes on tape, but is not reeled (Alt: 73... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Ammo Pack |
5901 Partner Stock |
|
$0.3120 / $0.5650 | Buy Now |
DISTI #
CLM3C-WKW-CWBYA453
|
Avnet Americas | 1400-3550 MCD, CHROM W4,W5, TAPE & REEL - Tape and Reel (Alt: CLM3C-WKW-CWBYA453) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLM3CWKWCWBYA453
|
Mouser Electronics | White LEDs White LED RoHS: Compliant | 40165 |
|
$0.1860 / $0.2500 | Buy Now |
DISTI #
E54:1762_00075034
|
Arrow Electronics | LED Uni-Color White 2-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks Date Code: 2447 | Europe - 102000 |
|
$0.1777 / $0.1839 | Buy Now |
DISTI #
E64:1861_00075034
|
Arrow Electronics | LED Uni-Color White 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2408 | Europe - 9240 |
|
$0.1550 / $0.1970 | Buy Now |
DISTI #
V72:2272_06264887
|
Arrow Electronics | LED Uni-Color White 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2128 Container: Cut Strips | Americas - 10 |
|
$0.0382 / $0.1351 | Buy Now |
DISTI #
87247264
|
Verical | LED Uni-Color White 2-Pin PLCC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2447 | Americas - 102000 |
|
$0.1777 / $0.1839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM3C-WKW-CWBYA453
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM3C-WKW-CWBYA453
Cree, Inc.
Single Color LED, Cool White, LCC-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 2475.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |