Part Details for CLM3C-MKW-CWAXB133 by Cree, Inc.
Overview of CLM3C-MKW-CWAXB133 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for CLM3C-MKW-CWAXB133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7911
|
Newark | Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB133 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1380 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB133CT-ND
|
DigiKey | LED WARM WHITE DIFF 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1457 In Stock |
|
$0.1846 / $0.2400 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB133
|
Avnet Americas | FULL RANK, TAPE & REEL - Tape and Reel (Alt: CLM3C-MKW-CWAXB133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 / $0.1455 | Buy Now |
DISTI #
941-CLM3CMKWCWAXB133
|
Mouser Electronics | Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V RoHS: Compliant | 2314 |
|
$0.1840 / $0.2400 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB133
|
TTI | Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
CLM3C-MKW-CWAXB133
|
Avnet Silica | FULL RANK, TAPE & REEL (Alt: CLM3C-MKW-CWAXB133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM3C-MKW-CWAXB133
CLM3C-MKW-CWAXB133 CAD Models
CLM3C-MKW-CWAXB133 Part Data Attributes:
|
CLM3C-MKW-CWAXB133
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM3C-MKW-CWAXB133
Cree, Inc.
Single Color LED, Warm White, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 1960.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |