Part Details for CLM3A-BKW-CTBVA463 by Cree, Inc.
Overview of CLM3A-BKW-CTBVA463 by Cree, Inc.
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CLM3A-BKW-CTBVA463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1276
|
Newark | Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLM3A-BKW-CTBVA463 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
01AC7645
|
Newark | Full Rank, Tape & Reel |Cree Led CLM3A-BKW-CTBVA463 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
CLM3A-BKW-CTBVA463CT-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71963 In Stock |
|
$0.1477 / $0.1900 | Buy Now |
DISTI #
CLM3A-BKW-CTBVA463
|
Avnet Americas | LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: CLM3A-BKW-CTBVA463) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1036 / $0.1164 | Buy Now |
DISTI #
941-CLM3ABKWCTBVA463
|
Mouser Electronics | Standard LEDs - SMD Blue RoHS: Compliant | 23992 |
|
$0.1370 / $0.1900 | Buy Now |
DISTI #
76918290
|
Verical | LED Uni-Color Blue 2-Pin PLCC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 39000 |
|
$0.1233 / $0.1323 | Buy Now |
DISTI #
67598228
|
Verical | LED Uni-Color Blue 2-Pin PLCC T/R Min Qty: 46 Package Multiple: 1 | Americas - 1257 |
|
$0.1170 / $0.1611 | Buy Now |
DISTI #
CLM3A-BKW-CTBVA463
|
TTI | Standard LEDs - SMD Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1430 | Buy Now |
DISTI #
CLM3A-BKW-CTBVA463
|
Avnet Americas | LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: CLM3A-BKW-CTBVA463) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1036 / $0.1164 | Buy Now |
DISTI #
CLM3A-BKW-CTBVA463
|
Avnet Silica | LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R (Alt: CLM3A-BKW-CTBVA463) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |