Part Details for CLM2F-F by Marinco Electrical Group
Overview of CLM2F-F by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for CLM2F-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658366
|
RS | Clm Inline Single Pin Connectors (150A / 600V) #8 - #2 Awg Fem - Brown (F) | Marinco CLM2F-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.2800 / $21.2600 | Buy Now |
|
Onlinecomponents.com | CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Brown (F) RoHS: Compliant | 30 Factory Stock |
|
$12.4700 / $16.5100 | Buy Now |
|
Master Electronics | CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Brown (F) RoHS: Compliant | 30 Factory Stock |
|
$12.4700 / $16.5100 | Buy Now |