Part Details for CLM2D-RCC-CA0C0BB3 by Cree, Inc.
Overview of CLM2D-RCC-CA0C0BB3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2D-RCC-CA0C0BB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3033
|
Newark | Smd Lm2-D Series Led -Red Color,5600-11200Mcd, hue Rb, tape & Reel |Cree Led CLM2D-RCC-CA0C0BB3 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.2150 | Buy Now |
DISTI #
90-CLM2D-RCC-CA0C0BB3TR-ND
|
DigiKey | LED RED DIFFUSED SMD Min Qty: 2300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1457 / $0.1569 | Buy Now |
DISTI #
CLM2D-RCC-CA0C0BB3
|
Avnet Americas | LED Single Chip Red 624nm 70mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLM2D-RCC-CA0C0BB3) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 2300 Container: Reel | 0 |
|
$0.1101 / $0.1237 | Buy Now |
DISTI #
941-CLM2DRCCCA0C0BB3
|
Mouser Electronics | Standard LEDs - SMD 619nm to 624nm Red 5600mcd to 11200mcd RoHS: Compliant | 21851 |
|
$0.1450 / $0.2000 | Buy Now |
DISTI #
CLM2D-RCC-CA0C0BB3
|
TTI | Standard LEDs - SMD 619nm to 624nm Red 5600mcd to 11200mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
CLM2D-RCC-CA0C0BB3
|
Avnet Silica | LED Single Chip Red 624nm 70mA 4-Pin PLCC T/R (Alt: CLM2D-RCC-CA0C0BB3) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |