Part Details for CLM2D-ACC-CZ0B0343 by Cree, Inc.
Overview of CLM2D-ACC-CZ0B0343 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2D-ACC-CZ0B0343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7632
|
Newark | Smd Lm2-D Series Led - Amer Color, 4500-9000Mcd, hue From A3 To A4,tape & Reel |Cree Led CLM2D-ACC-CZ0B0343 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
CLM2D-ACC-CZ0B0343
|
Avnet Americas | LED Single Chip Amber 590nm 70mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLM2D-ACC-CZ0B0343) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1310 | Buy Now |
DISTI #
CLM2D-ACC-CZ0B0343
|
TTI | Standard LEDs - SMD Amber RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1600 | Buy Now |
DISTI #
CLM2D-ACC-CZ0B0343
|
Avnet Silica | LED Single Chip Amber 590nm 70mA 4-Pin PLCC T/R (Alt: CLM2D-ACC-CZ0B0343) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM2D-ACC-CZ0B0343
CLM2D-ACC-CZ0B0343 CAD Models
CLM2D-ACC-CZ0B0343 Part Data Attributes:
|
CLM2D-ACC-CZ0B0343
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM2D-ACC-CZ0B0343
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2018-02-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |