Part Details for CLM2B-ATW-CA0B0EF3 by Cree, Inc.
Overview of CLM2B-ATW-CA0B0EF3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CLM2B-ATW-CA0B0EF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5312
|
Newark | Smd Lm2-B Series Led -Amber Color, a0-B0(5600-9000)Mcd, hue Ae To Af, tape And Reel. |Cree Led CLM2B-ATW-CA0B0EF3 RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.2130 | Buy Now |
DISTI #
90-CLM2B-ATW-CA0B0EF3TR-ND
|
DigiKey | LED AMBER DIFFUSED 4PLCC SMD Min Qty: 2300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2123 | Buy Now |
DISTI #
CLM2B-ATW-CA0B0EF3
|
Avnet Americas | LED Single Chip Amber 594nm 70mA 4-Pin PLCC T/R - Tape and Reel (Alt: CLM2B-ATW-CA0B0EF3) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLM2BATWCA0B0EF3
|
Mouser Electronics | Standard LEDs - SMD Amber 586-594nm 3228PLCC-4 SMD LED RoHS: Compliant | 0 |
|
$0.2120 / $0.2700 | Order Now |
DISTI #
CLM2B-ATW-CA0B0EF3
|
TTI | Standard LEDs - SMD Amber 586-594nm 3228PLCC-4 SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel | Americas - 0 |
|
$0.1810 / $0.2100 | Buy Now |