Part Details for CLM2B-AEW-CZ0B0353 by Cree, Inc.
Overview of CLM2B-AEW-CZ0B0353 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM2B-AEW-CZ0B0353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM2B-AEW-CZ0B0353
|
Avnet Americas | STANDARD LEDS - SMD AMBER LED - Tape and Reel (Alt: CLM2B-AEW-CZ0B0353) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Container: Reel | 0 |
|
RFQ | |
DISTI #
CLM2B-AEW-CZ0B0353
|
Avnet Silica | (Alt: CLM2B-AEW-CZ0B0353) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LEDP4-CLM2B-AEW-CREE-F
|
Maritex | 185 |
|
$0.1930 / $0.2560 | Buy Now |
Part Details for CLM2B-AEW-CZ0B0353
CLM2B-AEW-CZ0B0353 CAD Models
CLM2B-AEW-CZ0B0353 Part Data Attributes
|
CLM2B-AEW-CZ0B0353
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM2B-AEW-CZ0B0353
Cree, Inc.
Single Color LED, Amber, 2.6mm, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 6750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |