Part Details for CLM2805A-4 by Calogic Inc
Results Overview of CLM2805A-4 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM2805A-4 Information
CLM2805A-4 by Calogic Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CLM2805A-4
CLM2805A-4 CAD Models
CLM2805A-4 Part Data Attributes
|
CLM2805A-4
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM2805A-4
Calogic Inc
Fixed Positive LDO Regulator, 4V, 0.6V Dropout, PDSO5, ULTRA SMALL, SOT-23, 5 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CLM2805A-4
This table gives cross-reference parts and alternative options found for CLM2805A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM2805A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM2805AZ-4 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, PDSO8, MICRO, SOIC-8 | CLM2805A-4 vs CLM2805AZ-4 |
CLM2805C-4 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, PDSO5, ULTRA SMALL, SOT-23, 5 PIN | CLM2805A-4 vs CLM2805C-4 |
AS2805AZ-4.0 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, PDSO8, MICRO, SOIC-8 | CLM2805A-4 vs AS2805AZ-4.0 |
AS2805AM-4.0 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 4V, 0.6V Dropout, PDSO5, SOT-23, 5 PIN | CLM2805A-4 vs AS2805AM-4.0 |