Part Details for CLM1C-WKW-CVAWB153 by Cree, Inc.
Overview of CLM1C-WKW-CVAWB153 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for CLM1C-WKW-CVAWB153
CLM1C-WKW-CVAWB153 CAD Models
CLM1C-WKW-CVAWB153 Part Data Attributes:
|
CLM1C-WKW-CVAWB153
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM1C-WKW-CVAWB153
Cree, Inc.
Single Color LED, Cool White, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 1255.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |