Part Details for CLM06149 by DAICO Industries Inc
Overview of CLM06149 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CLM06149
CLM06149 CAD Models
CLM06149 Part Data Attributes:
|
CLM06149
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CLM06149
DAICO Industries Inc
Limiter, 0.1MHz Min, 32MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Adjustability | VARIABLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 37 dBm | |
Operating Frequency-Max | 32 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.4 |