Part Details for CLM-9-50-90-18-AC30-F4-3 by Luminus Devices
Overview of CLM-9-50-90-18-AC30-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-9-50-90-18-AC30-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-9-50-90-18-AC30-F4-3-ND
|
DigiKey | LED COB CLM-9 GEN3 WHT SQ 5000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3144 | Buy Now |
DISTI #
CLM-9-50-90-18-AC3
|
Avnet Americas | F4-3 - Trays (Alt: CLM-9-50-90-18-AC3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4848 / $1.7748 | Buy Now |
DISTI #
896-M9509018AC30F43
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, CLM-9 Series RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.6200 | Buy Now |