There are no models available for this part yet.
Overview of CLM-9-35-90-36-AC40-F5-2 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLM-9-35-90-36-AC40-F5-2 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-35-90-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4765 | Buy Now | |
DISTI #
CLM-9-35-90-36-AC4
|
Avnet Americas | LED COB Warm White 3500K 900mA 2-Pin Screw Mount Tray - Trays (Alt: CLM-9-35-90-36-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.0736 / $2.4786 | Buy Now | |
DISTI #
896-LM9359036AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$2.9100 | Order Now | |
Future Electronics | CLM-9-35-90-36-AC40-F5-2 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Container: Tray | 2400Tray |
|
$1.4600 / $1.5800 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 1920 |
|
$1.9500 / $2.0900 | Buy Now |
CAD Models for CLM-9-35-90-36-AC40-F5-2 by Luminus Devices
Part Data Attributes for CLM-9-35-90-36-AC40-F5-2 by Luminus Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|