Part Details for CLM-9-30-90-36-TA52-F6-3 by Luminus Devices
Overview of CLM-9-30-90-36-TA52-F6-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-9-30-90-36-TA52-F6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-30-90-36-TA52-F6-3-ND
|
DigiKey | LUX SERIES COB Min Qty: 300 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1761 | Buy Now |
DISTI #
CLM-9-30-90-36-TA5
|
Avnet Americas | LED COB Warm White 3000K 440mA Screw Mount Tray - Trays (Alt: CLM-9-30-90-36-TA5) Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9980 / $2.2644 | Buy Now |
DISTI #
896-LM9309036TA52F63
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$2.6100 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0600 | Buy Now |