Part Details for CLM-9-30-90-36-AA02-F2-3 by Luminus Devices
Overview of CLM-9-30-90-36-AA02-F2-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs |
Price & Stock for CLM-9-30-90-36-AA02-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-9-30-90-36-AA02-F2-3-ND
|
DigiKey | LED COB SENSUS WM WHT SQ 3000K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.4674 | Buy Now |
DISTI #
CLM-9-30-90-36-AA0
|
Avnet Americas | CLM-9 - Trays (Alt: CLM-9-30-90-36-AA0) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1776 / $1.4076 | Buy Now |
DISTI #
896-CLM9309036A02F23
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CLM-9 Series RoHS: Compliant | 0 |
|
$1.3900 / $1.4400 | Order Now |
Part Details for CLM-9-30-90-36-AA02-F2-3
CLM-9-30-90-36-AA02-F2-3 CAD Models
CLM-9-30-90-36-AA02-F2-3 Part Data Attributes
|
CLM-9-30-90-36-AA02-F2-3
Luminus Devices
Buy Now
|
Compare Parts:
CLM-9-30-90-36-AA02-F2-3
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |