There are no models available for this part yet.
Overview of CLM-22-30-95-36-AC40-F5-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CLM-22-30-95-36-AC40-F5-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CLM-22-30-95-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4646 | Buy Now | |
DISTI #
CLM-22-30-95-36-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 95 CRI 36V Tray - Trays (Alt: CLM-22-30-95-36-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.7920 / $11.7045 | Buy Now | |
DISTI #
896-CLM22309536AC40
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, CLM-22 Series RoHS: Compliant | 0 |
|
$13.0200 / $13.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$10.6300 | Buy Now |
CAD Models for CLM-22-30-95-36-AC40-F5-3 by Luminus Devices
Part Data Attributes for CLM-22-30-95-36-AC40-F5-3 by Luminus Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|