There are no models available for this part yet.
Overview of CLM-22-30-90-36-TC64-F7-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400CUD-26#TRPBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6400IUD-8#PBF | Analog Devices | 2.2GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-14#PBF | Analog Devices | 2GHz L N, L Dist Diff ADC Drvr |
Price & Stock for CLM-22-30-90-36-TC64-F7-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CLM-22-30-90-36-TC64-F7-3-ND
|
DigiKey | CLM-22-30-90-36-TC64-F7-3 Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8710 | Buy Now | |
DISTI #
CLM-22-30-90-36-TC
|
Avnet Americas | F7-3 - Trays (Alt: CLM-22-30-90-36-TC) Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0272 / $8.3997 | Buy Now | |
DISTI #
896-LM22309036TC6473
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$8.5200 / $8.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$7.6300 | Buy Now |