Part Details for CLM-22-30-80-36-AC40-F5-3 by Luminus Devices
Overview of CLM-22-30-80-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CLM-22-30-80-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-22-30-80-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4961 | Buy Now |
DISTI #
CLM-22-30-80-36-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 36V Tray - Trays (Alt: CLM-22-30-80-36-AC) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.8960 / $10.6335 | Buy Now |
DISTI #
896-CLM22308036AC40
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CLM-22 Series RoHS: Compliant | 0 |
|
$10.7800 / $11.1200 | Order Now |
|
Future Electronics | CLM-22 Series Warm White 3000K Ø22mm 80 CRI 36V Generation 4 White LED COB Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.6600 | Buy Now |
DISTI #
CLM-22-30-80-36-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 36V Tray - Trays (Alt: CLM-22-30-80-36-AC) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.8960 / $10.6335 | Buy Now |
DISTI #
CLM-22-30-80-36-AC40-F5-3
|
EBV Elektronik | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 36V Tray (Alt: CLM-22-30-80-36-AC40-F5-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |