Datasheets
CLM-150-02-L-D-P by: Samtec Inc

Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for CLM-150-02-L-D-P by Samtec Inc

Overview of CLM-150-02-L-D-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLM-150-02-L-D-P

Part # Distributor Description Stock Price Buy
DISTI # 87P6644
Newark Connector, Receptacle, 100 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-150-02-L-D-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.2600
  • 10 $15.0500
  • 25 $13.5400
  • 50 $13.1600
  • 100 $11.5700
  • 250 $10.8100
  • 500 $10.5900
$10.5900 / $16.2600 Buy Now
DISTI # 612-CLM-150-02-L-D-P-ND
DigiKey CONN RCPT 100POS 0.039 GOLD SMD Min Qty: 11 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 11 $13.3291
$13.3291 Buy Now
DISTI # CLM-150-02-L-D-P
Avnet Americas Conn Socket Strip SKT 100 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-150-02-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $16.0600
  • 10 $15.2000
  • 25 $14.6300
  • 50 $14.2800
  • 100 $10.5600
$10.5600 / $16.0600 Buy Now
DISTI # 200-CLM15002LDP
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant 0
  • 1 $16.0600
  • 11 $15.2000
  • 55 $14.2800
  • 110 $10.5600
  • 253 $9.3300
  • 506 $6.8500
  • 1,001 $4.3800
$4.3800 / $16.0600 Order Now
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 11 $16.4200
  • 33 $15.9300
  • 55 $15.4600
  • 110 $11.3100
  • 253 $9.8400
  • 506 $7.2100
  • 1,001 $4.7200
$4.7200 / $16.4200 Buy Now
DISTI # 000000000000101582
Sager Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 0
  • 1 $16.0600
  • 10 $15.2000
  • 25 $14.6300
  • 50 $14.2800
  • 100 $10.5600
  • 250 $9.3300
$9.3300 / $16.0600 Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 11 $16.4200
  • 33 $15.9300
  • 55 $15.4600
  • 110 $11.3100
  • 253 $9.8400
  • 506 $7.2100
  • 1,001 $4.7200
$4.7200 / $16.4200 Buy Now
DISTI # 5cd8d6a9cd7c1c4c38230fde
Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $13.1700
  • 10 $12.8800
  • 25 $12.5800
  • 50 $11.4200
  • 100 $10.3500
  • 250 $8.7700
  • 500 $6.6100
  • 1,000 $4.4600
$4.4600 / $13.1700 Buy Now

Part Details for CLM-150-02-L-D-P

CLM-150-02-L-D-P CAD Models

CLM-150-02-L-D-P Part Data Attributes

CLM-150-02-L-D-P Samtec Inc
Buy Now Datasheet
Compare Parts:
CLM-150-02-L-D-P Samtec Inc Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature PICK & PLACE PAD
Body Breadth 0.1 inch
Body Depth 0.084 inch
Body Length 1.985 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .417 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.175 mm
Plating Thickness 10u inch
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 100
Withdrawl Force-Min .2085 N

Alternate Parts for CLM-150-02-L-D-P

This table gives cross-reference parts and alternative options found for CLM-150-02-L-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-150-02-L-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLM-150-02-F-D-P-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLM-150-02-L-D-P vs CLM-150-02-F-D-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-150-02-L-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-150-02-L-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of CLM-150-02-L-D-P would you like to use for your alert(s)?
  • Please alert me when CLM-150-02-L-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-150-02-L-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-150-02-L-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-150-02-L-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-150-02-L-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-150-02-L-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: