CLM-14-50-90-36-AA30-F4-3
Luminus Devices
Description: Single Color LED,

Overview of CLM-14-50-90-36-AA30-F4-3 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RAA3064002GFP Renesas Electronics Corporation Resolver-to-Digital Converters
RAA3064002GFP#BA0 Renesas Electronics Corporation Resolver-to-Digital Converters
RAA305315GBM#YJ0 Renesas Electronics Corporation IC for OIS drivers

Price & Stock for CLM-14-50-90-36-AA30-F4-3 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # CLM-14-50-90-36-AA30-F4-3-ND
DigiKey LED COB CLM-14 GEN3 WHT SQ 5000K Min Qty: 1125 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 1,125 $4.1470
$4.1470 Buy Now
DISTI # CLM-14-50-90-36-AA
Avnet Americas CLM-14 - Trays (Alt: CLM-14-50-90-36-AA) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1,125 $4.2075
  • 1,575 $4.0975
  • 2,700 $3.9050
  • 5,625 $3.7950
  • 11,250 $3.7125
  • 56,250 $3.6025
  • 112,500 $3.5200
$3.5200 / $4.2075 Buy Now
DISTI # 896-CLM14509036A3F43
Mouser Electronics High Power LEDs - White White 5000 K 90-CRI, CLM-14 Series RoHS: Compliant 0
  • 1,125 $4.1200
$4.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray 0
Tray
  • 1,125 $3.8200
$3.8200 Buy Now

CAD Models for CLM-14-50-90-36-AA30-F4-3 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLM-14-50-90-36-AA30-F4-3 by Luminus Devices

CLM-14-50-90-36-AA30-F4-3
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Forward Current-Max
1.26 A
Forward Voltage-Max
37 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Optoelectronic Device Type
COB
Overall Height
1.37 mm
Packing Method
TRAY
Shape
ROUND
Size
14.3 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CLM-14-50-90-36-AA30-F4-3
    Luminus Devices
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-14-50-90-36-AA30-F4-3 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-14-50-90-36-AA30-F4-3 by Luminus Devices

Select Manufacturer
Which Manufacturer of CLM-14-50-90-36-AA30-F4-3 would you like to use for your alert(s)?
  • Please alert me when CLM-14-50-90-36-AA30-F4-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-14-50-90-36-AA30-F4-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-14-50-90-36-AA30-F4-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-14-50-90-36-AA30-F4-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-14-50-90-36-AA30-F4-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-14-50-90-36-AA30-F4-3 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: