Part Details for CLM-135-02-L-D-A-K by Samtec Inc
Overview of CLM-135-02-L-D-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLM-135-02-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-135-02-L-D-A-K-ND
|
DigiKey | CONN RCPT 70POS 0.039 GOLD SMD Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8850 | Buy Now |
DISTI #
CLM-135-02-L-D-A-K
|
Avnet Americas | 1MM SMT MICRO SOCKET STRIP - Rail/Tube (Alt: CLM-135-02-L-D-A-K) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
CLM-135-02-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 70 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-135-02-L-D-A-K) RoHS: Compliant Min Qty: 1475 Package Multiple: 1475 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLM13502LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 91 |
|
$3.5600 / $12.7700 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$3.8900 / $13.5200 | Buy Now |
DISTI #
000000000003849919
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$7.4600 / $12.7700 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$3.8900 / $13.5200 | Buy Now |
DISTI #
5cd8d6ffcd7c1c4c382376ad
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.5580 / $12.7710 | Buy Now |
Part Details for CLM-135-02-L-D-A-K
CLM-135-02-L-D-A-K CAD Models
CLM-135-02-L-D-A-K Part Data Attributes
|
CLM-135-02-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-135-02-L-D-A-K
Samtec Inc
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |