CLM-135-02-FM-D-P
Samtec Inc
Description: Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of CLM-135-02-FM-D-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CLM-135-02-FM-D-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P6336
Newark Connector, Receptacle, 70 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-135-02-FM-D-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.7600
  • 10 $9.7600
  • 100 $8.1300
  • 250 $7.1700
  • 500 $6.9800
  • 1,000 $6.5000
$6.5000 / $10.7600 Buy Now
DISTI # 3937-CLM-135-02-FM-D-P-ND
DigiKey CONN RCPT 70POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 69
In Stock
  • 1 $18.5600
  • 10 $17.1450
  • 25 $16.2180
  • 50 $15.6364
  • 100 $11.5818
$11.5818 / $18.5600 Buy Now
DISTI # 612-CLM-135-02-FM-D-P-ND
DigiKey CONN RCPT 70POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 16 $12.3506
$12.3506 Buy Now
DISTI # CLM-135-02-FM-D-P
Avnet Americas Conn Socket Strip SKT 70 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-135-02-FM-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 104 Factory Stock
RFQ
DISTI # 200-CLM13502FMDP
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant 0
  • 1 $10.2100
  • 10 $9.4300
  • 25 $8.9200
  • 112 $6.3700
  • 512 $5.6300
  • 1,008 $4.1500
  • 2,000 $2.6700
$2.6700 / $10.2100 Order Now
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 16 $10.0500
  • 32 $9.9000
  • 64 $9.6000
  • 112 $6.9300
  • 256 $6.5500
  • 512 $5.9500
  • 1,008 $4.3700
$4.3700 / $10.0500 Buy Now
Powell Electronics Low Profile Dual-Wipe Socket, 1.00mm Pit Min Qty: 1 69
  • 1 $10.2100
  • 10 $9.4300
  • 25 $8.9200
  • 50 $8.6000
  • 100 $6.3700
$6.3700 / $10.2100 Buy Now
DISTI # 000000000001282738
Sager Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 104
  • 1 $10.2100
  • 10 $9.4300
  • 25 $8.9200
  • 50 $8.6000
  • 100 $6.3700
  • 500 $5.6300
$5.6300 / $10.2100 Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 16 $10.0500
  • 32 $9.9000
  • 64 $9.6000
  • 112 $6.9300
  • 256 $6.5500
  • 512 $5.9500
  • 1,008 $4.3700
$4.3700 / $10.0500 Buy Now
DISTI # 5cd8d6c2cd7c1c4c38232db0
Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 104
  • 1 $10.2100
  • 10 $9.4300
  • 25 $8.9200
  • 50 $8.6000
  • 100 $6.3700
  • 500 $5.6300
  • 1,000 $4.1500
  • 2,000 $2.6700
$2.6700 / $10.2100 Buy Now

CAD Models for CLM-135-02-FM-D-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLM-135-02-FM-D-P by Samtec Inc

CLM-135-02-FM-D-P
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
70
UL Flammability Code
94V-0
Want to compare parts?
  1. CLM-135-02-FM-D-P
    Samtec Inc
    Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-135-02-FM-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-135-02-FM-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of CLM-135-02-FM-D-P would you like to use for your alert(s)?
  • Please alert me when CLM-135-02-FM-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-135-02-FM-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-135-02-FM-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-135-02-FM-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-135-02-FM-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-135-02-FM-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: