Part Details for CLM-128-02-L-D-BE-K-FR by Samtec Inc
Overview of CLM-128-02-L-D-BE-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-128-02-L-D-BE-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-128-02-L-D-BE-
|
Avnet Americas | Low Profile Dual-Wipe Socket, 1.00mm Pitch - Tape and Reel (Alt: CLM-128-02-L-D-BE-) RoHS: Compliant Min Qty: 1550 Package Multiple: 1550 Container: Reel | 0 |
|
$2.5500 / $4.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $4.6700 | Buy Now | |
DISTI #
000000000007197455
|
Sager | LOW PROFILE DUAL-WIPE SOCKET, 1.00MM PITCH Min Qty: 1550 | 0 |
|
$2.5500 / $4.6700 | Buy Now |
|
Master Electronics | 0 |
|
$2.5500 / $4.6700 | Buy Now | |
DISTI #
620be69b5b0c3ddd4e4ea52f
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1550 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5500 / $4.6700 | Buy Now |
Part Details for CLM-128-02-L-D-BE-K-FR
CLM-128-02-L-D-BE-K-FR CAD Models
CLM-128-02-L-D-BE-K-FR Part Data Attributes:
|
CLM-128-02-L-D-BE-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-128-02-L-D-BE-K-FR
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.089 inch | |
Body Length | 1.115 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 820VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |