-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6143
|
Newark | Connector, Receptacle, 56 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:56Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-128-02-F-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$5.2500 / $9.4600 | Buy Now |
DISTI #
612-CLM-128-02-F-D-P-ND
|
DigiKey | CONN RCPT 56POS 0.039 GOLD SMD Min Qty: 20 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2215 | Buy Now |
DISTI #
CLM-128-02-F-D-P
|
Avnet Americas | Conn Socket Strip SKT 56 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-128-02-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$5.1400 / $8.2300 | Buy Now |
DISTI #
200-CLM12802FDP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$2.1600 / $8.2300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.1600 / $8.2300 | Buy Now |
DISTI #
000000000001282689
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 104 |
|
$4.5500 / $8.2300 | Buy Now |
DISTI #
CLM-128-02-F-D-P
|
Avnet Asia | Conn Socket Strip SKT 56 POS 1mm Solder ST SMD Tube (Alt: CLM-128-02-F-D-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.1600 / $8.2300 | Buy Now |
DISTI #
5cd8d6b9cd7c1c4c382322ca
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 104 |
|
$2.1600 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-128-02-F-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-128-02-F-D-P
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 1.119 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .2085 N |