Part Details for CLM-118-02-F-D-A-TR by Samtec Inc
Overview of CLM-118-02-F-D-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-118-02-F-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-118-02-F-D-A-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6905 | Buy Now |
DISTI #
CLM-118-02-F-D-A-T
|
Avnet Americas | Conn Micro Socket Strip SKT 36 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-118-02-F-D-A-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.8200 / $6.3900 | Buy Now |
DISTI #
200-CLM11802FDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6600 / $6.3900 | Buy Now |
DISTI #
000000000005850574
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.3900 / $6.3900 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6600 / $6.3900 | Buy Now |
DISTI #
5cd8d6d2cd7c1c4c38234115
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6600 / $6.3900 | Buy Now |
Part Details for CLM-118-02-F-D-A-TR
CLM-118-02-F-D-A-TR CAD Models
CLM-118-02-F-D-A-TR Part Data Attributes:
|
CLM-118-02-F-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-118-02-F-D-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |