Part Details for CLM-114-02-F-D-A-P by Samtec Inc
Overview of CLM-114-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLM-114-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-114-02-F-D-A-P-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 39 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7920 | Buy Now |
DISTI #
CLM-114-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip RCP 28 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-114-02-F-D-A-P) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6800 / $6.1200 | Buy Now |
DISTI #
CLM-114-02-F-D-A-P
|
Avnet Americas | Connector Socket Strip 28 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLM-114-02-F-D-A-P) Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$1.4100 / $3.2700 | Buy Now |
DISTI #
CLM-114-02-F-D-A-P
|
Avnet Americas | - Tape and Reel (Alt: CLM-114-02-F-D-A-P) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$3.7500 / $6.2200 | Buy Now |
DISTI #
200-CLM11402FDAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch | 0 |
|
$2.4600 / $6.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $5.8700 | Buy Now |
DISTI #
000000000005850561
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.2700 / $6.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $5.8700 | Buy Now |
DISTI #
5cd8d708cd7c1c4c382380c2
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6490 / $6.1180 | Buy Now |
Part Details for CLM-114-02-F-D-A-P
CLM-114-02-F-D-A-P CAD Models
CLM-114-02-F-D-A-P Part Data Attributes
|
CLM-114-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-114-02-F-D-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |