-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0001
|
Newark | Connector, Rcpt, 24Pos, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLM-112-02-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $7.9200 | Buy Now |
DISTI #
SAM9227-ND
|
DigiKey | CONN RCPT 24POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
188 In Stock |
|
$5.0558 / $10.5900 | Buy Now |
DISTI #
CLM-112-02-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-112-02-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-CLM11202LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 820 |
|
$2.5300 / $6.4600 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant |
308 In Stock |
|
$4.9100 / $9.8000 | Buy Now |
DISTI #
67003995
|
Verical | Conn Micro Socket Strip SKT 24 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2244 | Americas - 280 |
|
$6.8235 / $11.5294 | Buy Now |
DISTI #
84954718
|
Verical | Conn Micro Socket Strip SKT 24 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 27 |
|
$4.8500 | Buy Now |
DISTI #
CLM-112-02-L-D-A
|
TME | Connector: PCB to PCB, female, PIN: 24, 1mm, CLM, gold-plated, SMT Min Qty: 1 | 10 |
|
$5.8500 / $9.1800 | Buy Now |
DISTI #
000000000000101348
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.4100 / $6.4600 | Buy Now |
DISTI #
CLM-112-02-L-D-A
|
Avnet Abacus | Conn Socket Strip SKT 24 POS 1mm Solder ST SMD Tube (Alt: CLM-112-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-112-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-112-02-L-D-A
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLM-112-02-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-112-02-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-112-02-F-D-A-K | Board Connector, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-F-D-A-K |
CLM-112-02-G-D-A-TR | Board Connector, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-G-D-A-TR |
CLM-112-02-FM-D-A-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-FM-D-A-P-TR |
CLM-112-02-L-D-A-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-L-D-A-K |
CLM-112-02-LM-D-A-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-LM-D-A-P-TR |
CLM-112-02-LM-D-A-TR | Board Connector, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-LM-D-A-TR |
CLM-112-02-G-D-A-K | Board Connector | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-G-D-A-K |
CLM-112-02-G-D-A-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-G-D-A-P |
CLM-112-02-F-D-A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-F-D-A |
CLM-112-02-LM-D-A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-112-02-L-D-A vs CLM-112-02-LM-D-A |