-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-110-02-H-D-TR-ND
|
DigiKey | CONN RCPT 20POS 0.039 GOLD SMD Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2750 | Buy Now |
DISTI #
CLM-110-02-H-D-TR
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-110-02-H-D-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLM11002HDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2700 / $8.1000 | Buy Now |
DISTI #
000000000003849893
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$4.4600 / $7.0800 | Buy Now |
DISTI #
CLM-110-02-H-D-TR
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 1mm Solder ST SMD T/R (Alt: CLM-110-02-H-D-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2700 / $8.1000 | Buy Now |
DISTI #
5cd8d68ecd7c1c4c3822f275
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.2600 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-110-02-H-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-110-02-H-D-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for CLM-110-02-H-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-110-02-H-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-110-02-LM-D-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-H-D-TR vs CLM-110-02-LM-D-K-TR |
CLM-110-02-G-D-K | Samtec Inc | $5.5287 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-H-D-TR vs CLM-110-02-G-D-K |
CLM-110-02-LM-D | Samtec Inc | $4.2739 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLM-110-02-H-D-TR vs CLM-110-02-LM-D |
CLM-110-02-G-D-P | Samtec Inc | $5.6853 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-H-D-TR vs CLM-110-02-G-D-P |
CLM-110-02-H-D-K | Samtec Inc | $7.2539 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-H-D-TR vs CLM-110-02-H-D-K |
CLM-110-02-L-D-P | Samtec Inc | $4.5755 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | CLM-110-02-H-D-TR vs CLM-110-02-L-D-P |
CLM-110-02-LM-D-TR | Samtec Inc | $3.5258 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-H-D-TR vs CLM-110-02-LM-D-TR |
CLM-110-02-F-D | Samtec Inc | $2.9207 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-110-02-H-D-TR vs CLM-110-02-F-D |
CLM-110-02-LM-D-P-TR | Samtec Inc | $3.7655 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLM-110-02-H-D-TR vs CLM-110-02-LM-D-P-TR |