Part Details for CLM-107-02-LM-D-A-K-TR by Samtec Inc
Overview of CLM-107-02-LM-D-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-107-02-LM-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-107-02-LM-D-A-K-TR-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5629 | Buy Now |
DISTI #
CLM-107-02-LM-D-A-
|
Avnet Americas | Conn Socket Strip RCP 14 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-107-02-LM-D-A-) Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$2.5400 / $4.2000 | Buy Now |
DISTI #
200-CLM-10702LMDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$1.7200 / $2.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $4.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $4.2000 | Buy Now |
DISTI #
5cd8d6c3cd7c1c4c38232e7b
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1800 / $4.2000 | Buy Now |
Part Details for CLM-107-02-LM-D-A-K-TR
CLM-107-02-LM-D-A-K-TR CAD Models
CLM-107-02-LM-D-A-K-TR Part Data Attributes
|
CLM-107-02-LM-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-107-02-LM-D-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |