Part Details for CLM-105-02-H-D-A-K-FR by Samtec Inc
Overview of CLM-105-02-H-D-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLM-105-02-H-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-105-02-H-D-A-K
|
Avnet Americas | Low Profile Dual-Wipe Socket, 1.00mm Pitch - Tape and Reel (Alt: CLM-105-02-H-D-A-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$1.1600 / $2.7000 | Buy Now |
DISTI #
200-CLM10502HDAKFR
|
Mouser Electronics | Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch | 0 |
|
$2.0300 / $2.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |
DISTI #
000000000007197445
|
Sager | LOW PROFILE DUAL-WIPE SOCKET, 1.00MM PITCH Min Qty: 1250 | 0 |
|
$1.1600 / $2.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |
DISTI #
64ec9a38d2ade267d6df0b03
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1250 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.1600 / $2.7000 | Buy Now |