Part Details for CLM-104-02-L-D-BE by Samtec Inc
Results Overview of CLM-104-02-L-D-BE by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-104-02-L-D-BE Information
CLM-104-02-L-D-BE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLM-104-02-L-D-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5101
|
Newark | Socket, 1Mm, Vertical Through-Hole, 8 Position, Connector Systems:Board-To-Board, Pitch Spacing:1M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.8500 | Buy Now |
DISTI #
3937-CLM-104-02-L-D-BE-ND
|
DigiKey | CONN RCPT 8POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$9.1100 | Buy Now |
DISTI #
CLM-104-02-L-D-BE-ND
|
DigiKey | CONN RCPT 8POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8100 | Buy Now |
DISTI #
CLM-104-02-L-D-BE
|
Avnet Americas | PCB Receptacle, Bottom Entry, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4976 / $1.6160 | Buy Now |
DISTI #
200-CLM10402LDBE
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$0.6300 / $2.7400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$0.9610 / $2.2500 | Buy Now |
DISTI #
5cd8d69fcd7c1c4c3823060f
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6300 / $2.7400 | Buy Now |
DISTI #
000000000000736434
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$1.2600 / $2.7400 | Buy Now |
DISTI #
CLM-104-02-L-D-BE
|
Avnet Abacus | PCB Receptacle Bottom Entry BoardtoBoard 1 mm 2 Rows 8 Contacts Surface Mount CLM Series (Alt: CLM-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$0.9610 / $2.2500 | Buy Now |
Part Details for CLM-104-02-L-D-BE
CLM-104-02-L-D-BE CAD Models
CLM-104-02-L-D-BE Part Data Attributes
|
CLM-104-02-L-D-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-104-02-L-D-BE
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.174 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for CLM-104-02-L-D-BE
This table gives cross-reference parts and alternative options found for CLM-104-02-L-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-104-02-L-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-104-02-L-D-BE-TR | Samtec Inc | $1.8368 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-104-02-L-D-BE vs CLM-104-02-L-D-BE-TR |
CLM-104-02-FM-D-BE | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-L-D-BE vs CLM-104-02-FM-D-BE |
CLM-104-02-LM-D-BE | Samtec Inc | $2.6292 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-L-D-BE vs CLM-104-02-LM-D-BE |
CLM-104-02-F-D-BE | Samtec Inc | $1.7243 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-104-02-L-D-BE vs CLM-104-02-F-D-BE |
CLM-104-02-G-D-BE-TR | Samtec Inc | $1.9544 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-L-D-BE vs CLM-104-02-G-D-BE-TR |
CLM-104-02-LM-D-BE-TR | Samtec Inc | $1.8368 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-L-D-BE vs CLM-104-02-LM-D-BE-TR |