Part Details for CLM-104-02-F-D-FR by Samtec Inc
Results Overview of CLM-104-02-F-D-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-104-02-F-D-FR Information
CLM-104-02-F-D-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-104-02-F-D-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM1876
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch Rohs Compliant: Yes |Samtec CLM-104-02-F-D-FR RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
CLM-104-02-F-D-FR
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount Straight - Tape and Reel (Al... more Min Qty: 1650 Package Multiple: 1650 Container: Reel | 0 |
|
$0.4428 / $1.0275 | Buy Now |
DISTI #
200-CLM10402FDFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket | 0 |
|
$0.4600 / $1.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.9800 / $2.0520 | Buy Now |
DISTI #
5e3d34231c150b8ad4bfea29
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1650 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.4600 / $1.0300 | Buy Now |
DISTI #
000000000006201138
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1650 | 0 |
|
$0.4600 / $1.0300 | Buy Now |
DISTI #
CLM-104-02-F-D-FR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 1 mm 2 Rows 8 Contacts Surface Mount Straight (Alt: CLM-104-02-F-D-FR) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.9800 / $2.0520 | Buy Now |
Part Details for CLM-104-02-F-D-FR
CLM-104-02-F-D-FR CAD Models
CLM-104-02-F-D-FR Part Data Attributes
|
CLM-104-02-F-D-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-104-02-F-D-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW | |
Body Breadth | 0.1 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.202 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLM-104-02-F-D-FR
This table gives cross-reference parts and alternative options found for CLM-104-02-F-D-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-104-02-F-D-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTM-104-02-LM-DV | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | CLM-104-02-F-D-FR vs FTM-104-02-LM-DV |
CLM-104-02-F-D-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLM-104-02-F-D-FR vs CLM-104-02-F-D-BE-K-TR |
CLM-104-02-L-D-BE-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLM-104-02-F-D-FR vs CLM-104-02-L-D-BE-K |
CLM-104-02-F-D-BE-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLM-104-02-F-D-FR vs CLM-104-02-F-D-BE-K |
CLM-104-02-L-D-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLM-104-02-F-D-FR vs CLM-104-02-L-D-BE-K-TR |
FTM-104-02-H-DV | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | CLM-104-02-F-D-FR vs FTM-104-02-H-DV |
CLM-104-02-F-D-K-FR | Samtec Inc | $0.7562 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLM-104-02-F-D-FR vs CLM-104-02-F-D-K-FR |