Part Details for CLLR1U-02BK by Central Semiconductor Corp
Overview of CLLR1U-02BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89202BKILFT | Renesas Electronics Corporation | Low Skew,2:1 LVPECL MUX With 1:8 Fanout And Internal Termination | |
8S89202BKILF/W | Renesas Electronics Corporation | Low Skew,2:1 LVPECL MUX With 1:8 Fanout And Internal Termination | |
841202BK-245LF | Renesas Electronics Corporation | Crystal-to-HCSL Clock Synthesizer W/Spread Spectrum |
Part Details for CLLR1U-02BK
CLLR1U-02BK CAD Models
CLLR1U-02BK Part Data Attributes
|
CLLR1U-02BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLLR1U-02BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLLR1U-02BK
This table gives cross-reference parts and alternative options found for CLLR1U-02BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLLR1U-02BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGL41G | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | CLLR1U-02BK vs EGL41G |
BYM12-150HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | CLLR1U-02BK vs BYM12-150HE3_A/I |
BYM12-300-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 300V 1A 2-Pin DO-213AB T/R | CLLR1U-02BK vs BYM12-300-E3/96 |
EGL41GHE3/97 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | CLLR1U-02BK vs EGL41GHE3/97 |
CLLR1U-02TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | CLLR1U-02BK vs CLLR1U-02TR13 |
CLLR1U-02 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | CLLR1U-02BK vs CLLR1U-02 |
JAN1N3614US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | CLLR1U-02BK vs JAN1N3614US |
JAN1N5621US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | CLLR1U-02BK vs JAN1N5621US |
BYM12-150 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | CLLR1U-02BK vs BYM12-150 |