There are no models available for this part yet.
Overview of CLL5257B TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CLL5257B TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CLL5257BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 33V 500MW SOD80 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11559 In Stock |
|
$0.0394 / $0.2400 | Buy Now | |
DISTI #
CLL5257B TR PBFREE
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-80 T/R - Tape and Reel (Alt: CLL5257B TR PBFREE) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0390 / $0.0457 | Buy Now | |
DISTI #
610-CLL5257B
|
Mouser Electronics | Zener Diodes 33V 500mW RoHS: Compliant | 0 |
|
$0.0390 | Order Now | |
Future Electronics | Zener Diodes 33V 500mW RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0433 | Buy Now |
CAD Models for CLL5257B TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CLL5257B TR PBFREE by Central Semiconductor Corp
CLL5257B TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CLL5257B TR PBFREECentral Semiconductor CorpVS
-