Part Details for CLL5250B by Central Semiconductor Corp
Overview of CLL5250B by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL5250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT SILICON ZENER DIODE Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
Part Details for CLL5250B
CLL5250B CAD Models
CLL5250B Part Data Attributes
|
CLL5250B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5250B
Central Semiconductor Corp
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for CLL5250B
This table gives cross-reference parts and alternative options found for CLL5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL5250B | Continental Device India Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W | CLL5250B vs CLL5250B |
ZMM5250B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5250B vs ZMM5250B-T1 |
ZMM5250B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W | CLL5250B vs ZMM5250B |
ZMM5250B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5250B vs ZMM5250B-GT1 |
ZMM5250B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | CLL5250B vs ZMM5250B-G |
ZMM5250B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W | CLL5250B vs ZMM5250B |